The Omron XG4E-1432 is a 14-contact IDC PL cable mount connector with a terminal pitch of 2.54mm. It features a right-angle body orientation and a maximum operating temperature range of -55°C to 105°C. This connector has a maximum voltage rating of 250VAC and a maximum current rating of 1A. It is designed for use in applications where a high level of reliability and durability is required.
Omron XG4E-1432 technical specifications.
| Type | IDC Connector |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 29.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.