10-position, 2-row socket strip connector with a 2.54 mm terminal pitch. Features straight, through-hole mounting and solder termination. Rated for 3A maximum current and 300VAC maximum voltage, with an operating temperature range of -55°C to 105°C. The component stands 7.2 mm in height.
Checking distributor stock and pricing after the page loads.
Omron XG4H-1031 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 7.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.