The Omron XG4H-5031 is a 50-contact socket strip header with a 2-row configuration and 2.54mm terminal pitch. It features a maximum operating voltage of 300VAC and can handle a maximum current of 3A. The header has a straight body orientation and is designed for through-hole mounting. It has a center key polarization type and a maximum operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Omron XG4H-5031 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 7.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.