The Omron XG4M-1030 is a 10-contact female IDC header with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a termination type of IDC and a rated current of 1A. The header has a dielectric withstanding voltage of 500VAC and meets the UL flammability code 94V-0. The contacts are plated with 6u of TIN and have a contact finish termination of TIN (79). The mating contact row spacing is 0.1 inches.
Sign in to ask questions about the Omron XG4M-1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XG4M-1030 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-83503 |
| Manufacturer Series | XG4 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 6u |
| Contact Finish Termination | TIN (79) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XG4M-1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.