The XG4M-1630-T is a 16-contact SKT IDC connector with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for cable mount applications. The connector has a max operating temperature range of -55 to 105°C and a max voltage rating of 250VAC. It also has a max current rating of 1A and a height of 16.1mm.
Omron XG4M-1630-T technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 16.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.