Omron XG4M-5030 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-83503 |
| Manufacturer Series | XG4 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 6u |
| Contact Finish Termination | TIN (79) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XG4M-5030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.