The Omron XG4M-5030-T is a 50-contact SKT IDC connector with a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 105°C. It features a right-angle body orientation and is designed for cable mount applications. The connector has a center key polarization type and a maximum current rating of 1A. It is suitable for use in applications with a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 16.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |