The XG4M-6030-T is a 60-contact SKT IDC connector with a 2.54mm pitch, designed for use in applications where high voltage and current ratings are required. It features a right-angle body orientation and a center key polarization type. The connector is rated for operation between -55°C and 105°C and can handle a maximum current of 1A and a maximum voltage of 250VAC. It is suitable for cable mount applications and is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 16.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |