Connector Accessories Socket Strain Relief 10 POS Black
Omron XG4U-1004 technical specifications.
| Type | Strain Relief |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4U-1004 to view detailed technical specifications.
No datasheet is available for this part.