The XG5M-2035-N is a 20-contact SKT IDC connector with a terminal pitch of 2.54mm. It has a maximum operating voltage rating of 300VAC and a maximum current rating of 3A. The connector is designed for cable mount applications and has a height of 7.1mm. It is rated for operation between -55°C and 85°C. The XG5M-2035-N is a shrouded IDC connector suitable for board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron XG5M-2035-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 7.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG5M-2035-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.