The XG5N-201 is a 20-contact RCP crimp cable mount housing from Omron, designed for use in applications where a secure and reliable connection is required. It features a terminal pitch of 2.54mm and a body orientation of straight. The housing is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 250VAC. The XG5N-201 is suitable for use in a variety of environments and applications.
Omron XG5N-201 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.