The Omron XG5N-201-U is a 20-contact RCP crimp cable mount housing with a terminal pitch of 2.54mm. It has a straight body orientation and operates between -55°C and 105°C. The housing is designed for use with crimp termination methods and is rated for 250VAC. It is a type of housing used in rectangular connectors.
Omron XG5N-201-U technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.