High-reliability wire terminal for demanding applications. Features a female contact gender and operates across a wide temperature range from -55°C to 105°C. Designed for secure and robust electrical connections within circular connector systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron XG5W-0231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XG5W-0231 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XG5W-0231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.