Contact SKT Crimp ST Cable Mount 24-28AWG Reel
Checking distributor stock and pricing after the page loads.
Omron XG5W-0232 technical specifications.
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.