The XG8V-0231 is a 2-position unshrouded header from Omron, featuring a HDR gender and 2.54mm terminal pitch. It has a maximum current rating of 3A and a maximum voltage rating of 300VAC. The header is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |