The XG8W-5034 is a 50-contact unshrouded header from Omron, featuring a PL gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a right angle body orientation. The header operates within a temperature range of -55 to 105 degrees Celsius and is rated for a maximum current of 3A and a maximum voltage of 300VAC.
Omron XG8W-5034 technical specifications.
| Type | Unshrouded Header |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XG8W-5034 to view detailed technical specifications.
No datasheet is available for this part.