Conn DIN 41612 SKT 30 POS 2.54mm Solder ST Thru-Hole
Omron XH2B-3041 technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XH2B-3041 to view detailed technical specifications.
No datasheet is available for this part.