The XH2B-3041-A is a 30-contact SKT board-to-board header from Omron. It features a 1.27mm pitch and two rows of contacts. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. It can handle a maximum current rating of 0.5A and a maximum voltage rating of 125VAC. The header has a height of 9.3mm and is suitable for use in a variety of applications.
Omron XH2B-3041-A technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Height | 9.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XH2B-3041-A to view detailed technical specifications.
No datasheet is available for this part.