Conn Board to Board SKT 40 POS 1.27mm Solder RA Thru-Hole
Omron XH2B-4042-A technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XH2B-4042-A to view detailed technical specifications.
No datasheet is available for this part.