The Omron XH3A-6041-2A is a 60-contact shrouded header with a PL gender and 2 rows of contacts. It features a terminal pitch of 1.27mm and is designed for through hole mounting. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 0.5A. It is rated for 125VAC and has a height of 10.7mm.
Checking distributor stock and pricing after the page loads.
Omron XH3A-6041-2A technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Height | 10.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |