The XH3B-013P-D32 is a 100-contact SKT board-to-board connector from Omron. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125VAC. It is designed for through-hole mounting and has a maximum current rating of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |