The XH3B-3042-A is a 30-contact right angle wire to board header from Omron. It features a terminal pitch of 1.27mm and a termination method of solder. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a maximum current rating of 0.5A and a maximum voltage rating of 125VAC.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |