Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron XM2S-0923 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XM2S-0923 technical specifications.
| Type | Hood |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XM2S-0923 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.