Conn MicroCross F 24 POS 1.9mm Solder RA Thru-Hole 24 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | MicroCross |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.9mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |