The Omron XM7D-0512 is a 5-pin right angle through hole connector designed for Mini USB 2.0 Type B applications. It features a terminal pitch of 0.8mm and a termination method of solder. The connector is rated for a maximum current of 1A and a maximum voltage of 30VAC. It operates within a temperature range of 0 to 50 degrees Celsius.
Omron XM7D-0512 technical specifications.
| Type | Mini USB 2.0 Type B |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.