
8-position DIP socket with 2.54mm pitch and straight, through-hole mounting. Features gold-plated beryllium copper alloy contacts for reliable mating. Rated for 1A current and 300V AC, operating from -55°C to 125°C. Constructed with polybutylene insulation and a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Omron XR2A-0811-N technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | XR2 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
