The XR2A-0825 is an 8-contact female through-hole SCSI connector with a gold-plated finish and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 1A and a maximum voltage of 300V AC. The connector is packaged in bulk and has a pitch of 2.54mm. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Omron XR2A-0825 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.