This 14-position 2-row SCSI connector is designed for through-hole mounting and features a gold-plated contact finish. It has a maximum current rating of 1A and a maximum voltage rating of 300V. The operating temperature range is -55°C to 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Omron XR2A-1401-N technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | XR2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.