
16-position, 2-row female SCSI connector with straight, through-hole mounting and solder termination. Features gold-plated beryllium copper alloy contacts for superior conductivity and durability. Rated for 1A current and 300V AC/DC, operating across a wide temperature range of -55°C to 125°C. This RoHS compliant, lead-free component boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Omron XR2A-1611-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XR2A-1611-N technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | XR2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2A-1611-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
