
The XR2A-2411-N is a 24-position 2-row through hole SCSI connector from Omron. It features gold-plated beryllium copper alloy contacts with a maximum current rating of 1A and a maximum voltage rating of 300V. The connector is rated for operation between -55°C and 125°C and is compliant with UL94 V-0 flammability standards. It is available in a bulk packaging quantity of 20 pieces with a 2.54mm pitch and 15.24mm row spacing.
Omron XR2A-2411-N technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | XR2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
