Omron XR2A-3211-NZ technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Package Quantity | 15 |
| Pitch | 0.1inch |
| Series | XR2 |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2A-3211-NZ to view detailed technical specifications.
No datasheet is available for this part.