
The XR2A-4001-N is a 40-contact, 2-row through hole connector from Omron. It features a gold-plated mating finish and is rated for a maximum current of 1A and a maximum voltage of 300V. The connector has a temperature range of -55°C to 125°C and is compliant with UL94 V-0 flammability rating. It is available in a bulk packaging with 12 pieces per package and has a pitch of 2.54mm. The XR2A-4001-N is RoHS compliant and has a straight orientation.
Omron XR2A-4001-N technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
