40-position, 2-row DIP socket with straight orientation and through-hole mounting. Features gold contact plating for reliable mating and a 1A current rating. Operates across a wide temperature range of -55°C to 125°C with a 300V AC voltage rating. Termination is solder, and the component boasts a UL94 V-0 flammability rating.
Omron XR2A-4011-N technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 48.26mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | XR2 |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 15.24mm |
| RoHS | Compliant |
No datasheet is available for this part.