
The XR2C-1611-N is a 16-contact SCSI connector with a maximum current rating of 1A and a maximum voltage rating of 300V. It features a gold-plated contact finish and is RoHS compliant. The connector is available in a bulk packaging quantity of 100 units and is suitable for through-hole mounting. It has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 125°C.
Omron XR2C-1611-N technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2C-1611-N to view detailed technical specifications.
No datasheet is available for this part.