
The XR2C-2005 is a 20-contact female SIP connector with a gold-plated finish and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 300V AC and a maximum current rating of 1A. The connector is RoHS compliant and available in bulk packaging with 100 units per package. It has a 2.54mm pitch and a straight orientation.
Omron XR2C-2005 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.