
The XR2C-2015 is a 20-contact female SCSI connector with a maximum current rating of 1A and a maximum voltage rating of 300V AC. It features a through-hole mount and is designed to operate within a temperature range of -55°C to 125°C. The connector is plated with gold and is compliant with RoHS regulations.
Omron XR2C-2015 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2C-2015 to view detailed technical specifications.
No datasheet is available for this part.
