
This 24-position 2-row through hole connector features a gold finish and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is rated for a maximum voltage of 300V AC. The connector is RoHS compliant and has a current rating of 1A. It is available in a bulk packaging with 50 pieces per package.
Sign in to ask questions about the Omron XR2D-2401-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XR2D-2401-N technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2D-2401-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
