The Omron XR2E3204 is a 32-contact female SIP connector with a gold-plated contact surface. It has a maximum current rating of 1A and a maximum voltage rating of 300V AC. The connector is designed for through-hole mounting and has a straight orientation. It operates over a temperature range of -55°C to 125°C. The package quantity is 100 pieces.
Omron XR2E3204 technical specifications.
| Package/Case | SIP |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 0.1inch |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2E3204 to view detailed technical specifications.
No datasheet is available for this part.