Omron XR2H-1611-N technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | XR2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron XR2H-1611-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.