
The XR2T-2021-N is a 20-contact female SCSI connector from Omron. It features a gold-plated contact plating and a maximum current rating of 1A. The connector is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. It is rated for a maximum voltage of 300V and is available in a bulk packaging quantity of 24 pieces.
Omron XR2T-2021-N technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron XR2T-2021-N to view detailed technical specifications.
No datasheet is available for this part.
