The Omron XS2C-A4C1 is a M12 circular connector with 4 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -25°C to 70°C. The connector has a maximum voltage rating of 125VDC or 250VAC and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Omron XS2C-A4C1 technical specifications.
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC|250VAC |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |