The Omron XS2C-D421 is a 4-contact M12 circular cable mount connector with a maximum operating temperature range of -10°C to 80°C. It features a straight body orientation and a solder termination method. The connector has a maximum voltage rating of 125VDC and a maximum current rating of 4A. It is designed for use in general applications.
Omron XS2C-D421 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.