The Omron XS2C-D4C1 is a cable mount circular connector with a straight body orientation and 4 terminals. It has a maximum operating temperature range of -25 to 70 degrees Celsius. The connector is rated for a maximum voltage of 125VDC or 250VAC and a maximum current of 4A. It features a crimp termination method and a plug-in contact gender.
Checking distributor stock and pricing after the page loads.
Omron XS2C-D4C1 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |