This Omron XS2C-D4S7 is a 4-pin cable mount circular connector with a maximum voltage rating of 125VDC or 250VAC and a maximum current rating of 4A. It has a straight body orientation and a plug gender of PL. The connector is rated for operation between -25°C and 70°C. It features 4 terminals and a single port.
Checking distributor stock and pricing after the page loads.
Omron XS2C-D4S7 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |