The Omron XS2C-D5S2 is a 5-pin right angle cable mount circular connector with a maximum operating temperature range of -10°C to 80°C. It features a crimp termination method and a maximum voltage rating of 125VDC. The connector has a maximum current rating of 4A and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Omron XS2C-D5S2 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |