Conn M12 Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Omron XS2C-D5S9 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|250VAC |
| Max Current Rating | 4A |
| RoHS Version | 2011/65/EU |