The Omron XS2G-D423 is a cable mount circular connector with 4 contacts and a maximum operating temperature range of -25°C to 70°C. It features a straight body orientation and a solder termination method. The connector has a maximum voltage rating of 36VDC and a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
Omron XS2G-D423 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 36VDC |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.