The Omron XS2M-A421 is a 4-pin circular connector with a maximum voltage rating of 125VDC or 250VAC and a maximum current rating of 4A. It features a solder cup termination method and a straight body orientation. The connector is designed for panel mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C.
Omron XS2M-A421 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS2M-A421 to view detailed technical specifications.
No datasheet is available for this part.