Cable Assembly Sensor/Actuator 5m 20AWG M12 Circular to M12 Circular 4 to 4 POS F-M
Omron XS2W-D424-G81-F technical specifications.
| Cable Type | Sensor/Actuator |
| Wire Size | 20AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS2W-D424-G81-F to view detailed technical specifications.
No datasheet is available for this part.