The Omron XS5G-D424 is a M12 circular connector with a right-angle body orientation and four terminals. It features a solder termination method and a maximum operating temperature range of -25 to 70 degrees Celsius. This connector has a maximum voltage rating of 250VDC and a maximum current rating of 4A. It is designed for cable mount applications.
Omron XS5G-D424 technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XS5G-D424 to view detailed technical specifications.
No datasheet is available for this part.